TE Connectivity HSC10068RJ, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 25 more to save Kr. 306,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 204,43

(exc. VAT)

Kr. 255,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 204,43-
25 - 49Kr. 192,19Kr. 306,00
50 - 99Kr. 176,86Kr. 1 378,50
100 +Kr. 165,77Kr. 3 866,00

*price indicative

Packaging Options:
RS Stock No.:
720-5401
Mfr. Part No.:
HSC10068RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

68Ω

Power Rating

100W

Series

HSC100

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

87.5mm

Overall Width

47.5mm

Standards/Approvals

MIL

Overall Height

26mm

100W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy