TE Connectivity TE1000B1K0J, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

Kr. 3 825,77

(exc. VAT)

Kr. 4 782,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 14 January 2027
  • Plus 10 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5Kr. 765,154Kr. 3 825,77
10 +Kr. 734,54Kr. 3 672,70

*price indicative

RS Stock No.:
164-9043
Mfr. Part No.:
TE1000B1K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

1kΩ

Power Rating

1kW

Series

TE

Packaging

Box

Package/Case

Tubular

Temperature Coefficient

±440 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

300mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

255°C

Overall Height

119mm

Overall Width

60mm

Standards/Approvals

No

Overall Diameter

60mm

COO (Country of Origin):
CN

High Power Wire Wound Resistor TE Series 1000W


The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits


- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for Rapid cooling

Applications


- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy