Arcol Ohmite HS15 4R7 J, 4.7 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4216
- Mfr. Part No.:
- HS15 4R7 J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 3 119,00
(exc. VAT)
Kr. 3 899,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | Kr. 31,19 | Kr. 3 119,00 |
| 200 + | Kr. 28,446 | Kr. 2 844,60 |
*price indicative
- RS Stock No.:
- 166-4216
- Mfr. Part No.:
- HS15 4R7 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 11.2mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 4R7 J, 4.7 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 4R7 J, 4.7 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 4R7 J, 4.7 Ω 600 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 4R7 J, 4.7 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 4R7 J, 4.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 4R7 J, 4.7 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 4R7 J, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 22R J, 22 Ω 15 W Aluminium Chassis Mount Resistor ±5 %