- RS Stock No.:
- 167-8651
- Mfr. Part No.:
- RW20117A470JB15
- Brand:
- Vishay
Available to back order for despatch 24.05.2024
Added
Price Each (In a Box of 20)
Kr. 490,09
(exc. VAT)
Kr. 612,61
(inc. VAT)
Units | Per unit | Per Box* |
20 - 20 | Kr. 490,09 | Kr. 9 801,80 |
40 + | Kr. 465,581 | Kr. 9 311,62 |
*price indicative |
- RS Stock No.:
- 167-8651
- Mfr. Part No.:
- RW20117A470JB15
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
72 Watt RW Series
Mounting: AN soldered collar type
Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 72W |
Series | RW20117 |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |
- RS Stock No.:
- 167-8651
- Mfr. Part No.:
- RW20117A470JB15
- Brand:
- Vishay