Vishay, 100 Ω 500 W Thick Film Chassis Mount Resistor ±5 %

Subtotal (1 box of 15 units)*

Kr. 30 008,72

(exc. VAT)

Kr. 37 510,89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 105 unit(s), ready to ship
Units
Per unit
Per Box*
15 +Kr. 2 000,581Kr. 30 008,72

*price indicative

RS Stock No.:
167-8653
Mfr. Part No.:
RPS0500DH1000JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

100Ω

Power Rating

500W

Series

RPS-500

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

73mm

Maximum Operating Temperature

125°C

Standards/Approvals

NF-EN45545-2, UL 94 V-0, MIL STD 202 Method 103 B and D, IEC 60115-1, IEC60068-2-14, MIL STD 202 Method 301, IEC 60695-11-5

Overall Width

56mm

Overall Diameter

21mm

COO (Country of Origin):
CZ

500W Thick film non-inductive Power resistors - RPS500DH Series


Thick film non-inductive power resistors

Use with a heatsink to achieve high power rating of 500W at 70°C

Withstands severe Pulse overloads

Easy to install

Diagonal connections

Low thermal emission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy