Vishay, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %

Subtotal (1 box of 10 units)*

Kr. 11 790,98

(exc. VAT)

Kr. 14 738,72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship
Units
Per unit
Per Box*
10 +Kr. 1 179,098Kr. 11 790,98

*price indicative

RS Stock No.:
167-8724
Mfr. Part No.:
RTOP200V1000JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

RTOP200V

Package/Case

Planar

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

38mm

Maximum Operating Temperature

125°C

Pin Count

4

Overall Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy