Vishay RTOP200V1000JB, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 614,53

(exc. VAT)

Kr. 2 018,16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 56 left, ready to ship
  • Final 21 unit(s) shipping from 27 November 2026

Units
Per unit
Saving
1 - 4Kr. 1 614,53-
5 - 9Kr. 1 550,013%
10 - 24Kr. 1 501,616%
25 +Kr. 1 372,3415%

*price indicative

Packaging Options:
RS Stock No.:
789-1128
Mfr. Part No.:
RTOP200V1000JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

RTOP200V

Packaging

Box

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Pin Count

4

Overall Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy