Vishay, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-8719
- Mfr. Part No.:
- RTOP100V1001JB
- Brand:
- Vishay
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 6 218,78
(exc. VAT)
Kr. 7 773,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | Kr. 621,878 | Kr. 6 218,78 | - |
| 20 + | Kr. 609,443 | Kr. 6 094,43 | 1% |
*price indicative
- RS Stock No.:
- 167-8719
- Mfr. Part No.:
- RTOP100V1001JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RTOP100V | |
| Package/Case | Planar | |
| Packaging | Box of 10 Units pieces | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38mm | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 4 | |
| Standards/Approvals | IEC 60115-1 | |
| Overall Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RTOP100V | ||
Package/Case Planar | ||
Packaging Box of 10 Units pieces | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38mm | ||
Maximum Operating Temperature 125°C | ||
Pin Count 4 | ||
Standards/Approvals IEC 60115-1 | ||
Overall Width 30mm | ||
- COO (Country of Origin):
- CZ
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Related links
- Vishay RTOP100V1001JB, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 10 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 500 W Thick Film Chassis Mount Resistor ±5 %