Vishay LPS0300H4R70JB, 4.7 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-9975
- Mfr. Part No.:
- LPS0300H4R70JB
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-9975
- Mfr. Part No.:
- LPS0300H4R70JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | LPS 300 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Overall Width | 13.6mm | |
| Overall Height | 25.8mm | |
| Standards/Approvals | UL 94 V-0, NF-EN45545-2, IEC 61000-4-5, IEC 60115-1 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series LPS 300 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Overall Width 13.6mm | ||
Overall Height 25.8mm | ||
Standards/Approvals UL 94 V-0, NF-EN45545-2, IEC 61000-4-5, IEC 60115-1 | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- CZ
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Related links
- Vishay, 4.7 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 560 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA300H1R00JB, 1 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 10 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 820 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H1000JB, 100 Ω 300 W Thick Film Chassis Mount Resistor ±5 %