- RS Stock No.:
- 168-0149
- Mfr. Part No.:
- RCH50S560R0JS06
- Brand:
- Vishay
75 In stock for same day dispatch
Added
Price Each (In a Bag of 25)
Kr. 145,35
(exc. VAT)
Kr. 181,69
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 25 | Kr. 145,35 | Kr. 3 633,75 |
50 + | Kr. 138,08 | Kr. 3 452,00 |
*price indicative |
- RS Stock No.:
- 168-0149
- Mfr. Part No.:
- RCH50S560R0JS06
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Specifications
Attribute | Value |
---|---|
Resistance | 560Ω |
Power Rating | 50W |
Series | RCH50 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS Stock No.:
- 168-0149
- Mfr. Part No.:
- RCH50S560R0JS06
- Brand:
- Vishay