- RS Stock No.:
- 174-2556
- Brand:
- RS PRO
34 In stock for same day dispatch
Added
Price 1 Box of 1
Kr. 361,25
(exc. VAT)
Kr. 451,56
(inc. VAT)
Box(es) | Per Box |
1 - 4 | Kr. 361,25 |
5 - 9 | Kr. 335,91 |
10 - 24 | Kr. 310,58 |
25 - 49 | Kr. 285,35 |
50 + | Kr. 256,63 |
- RS Stock No.:
- 174-2556
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
200 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 82Ω |
Power Rating | 200W |
Series | HS200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 145.7 x 72.5 x 41.8mm |
Overall Length | 145.7mm |
Overall Width | 72.5mm |
Overall Height | 41.8mm |