RS PRO, 2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 282,45

(exc. VAT)

Kr. 353,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 56,49Kr. 282,45
25 - 45Kr. 54,958Kr. 274,79
50 - 120Kr. 53,494Kr. 267,47
125 - 245Kr. 52,03Kr. 260,15
250 +Kr. 50,954Kr. 254,77

*price indicative

RS Stock No.:
175-4098
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

RS25

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Aluminium

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

14.8mm

Overall Width

28mm

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links