RS PRO, 5.6 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-4139
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 236,25
(exc. VAT)
Kr. 295,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 5 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 47,25 | Kr. 236,25 |
| 25 - 45 | Kr. 46,012 | Kr. 230,06 |
| 50 - 120 | Kr. 44,822 | Kr. 224,11 |
| 125 - 245 | Kr. 43,586 | Kr. 217,93 |
| 250 + | Kr. 42,556 | Kr. 212,78 |
*price indicative
- RS Stock No.:
- 175-4139
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 5.6kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RS50 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 5.6kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RS50 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 5.6 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 33 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 820 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 270 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 1.5 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 56 Ω 50 W Aluminium Chassis Mount Resistor ±5 %