RS PRO, 470Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS Stock No.:
- 185-2361
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.1 432 60
(exc. VAT)
Kr.1 790 75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 432,60 |
| 5 - 9 | Kr. 1 332,42 |
| 10 - 19 | Kr. 1 231,97 |
| 20 - 39 | Kr. 1 131,76 |
| 40 + | Kr. 1 017,13 |
*price indicative
- RS Stock No.:
- 185-2361
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 470Ω | |
| Power Rating | 1kW | |
| Series | R1000 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -200ppm/°C | |
| Maximum Temperature Coefficient | +200ppm/°C | |
| Dimensions | 400 x 60 x 30mm | |
| Overall Length | 400mm | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 470Ω | ||
Power Rating 1kW | ||
Series R1000 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -200ppm/°C | ||
Maximum Temperature Coefficient +200ppm/°C | ||
Dimensions 400 x 60 x 30mm | ||
Overall Length 400mm | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R1000 series aluminium housed metal-clad braking resistor has a resistance of 470ohm and power rating value of 1000W. Its dimensions are 400mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Related links
- RS PRO, 22Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 220Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1kΩ 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 10Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 100Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 4.7Ω 1kW Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 100Ω 1kW Wire Wound Chassis Mount Resistor TE1000B100RJ ±5%
- RS PRO, 47Ω 1kW Wire Wound Chassis Mount Resistor ±5%