RS PRO, 220Ω 1kW Wire Wound Chassis Mount Resistor ±5%

Bulk discount available

Subtotal (1 unit)*

Kr.1 432 60 

(exc. VAT)

Kr.1 790 75 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 27. mai 2026
  • Plus 10 unit(s) shipping from 26. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 1 432,60
5 - 9Kr. 1 332,30
10 - 19Kr. 1 231,97
20 - 39Kr. 1 131,76
40 +Kr. 1 017,13

*price indicative

RS Stock No.:
185-2364
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

220Ω

Power Rating

1kW

Series

R1000

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-200ppm/°C

Maximum Temperature Coefficient

+200ppm/°C

Dimensions

400 x 60 x 30mm

Overall Width

60mm

Overall Height

30mm

Overall Length

400mm

COO (Country of Origin):
IN

RS PRO Metal Clad Braking Resistor


The RS PRO R1000 series resistor has a resistance of 220ohm and 1kW power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.

Features and Benefits


• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal

Certifications


• UL approved
• RoHS compliant

Related links