- RS Stock No.:
- 185-2443
- Brand:
- RS PRO
3 In stock for same day dispatch
Added
Price Each
Kr. 139,50
(exc. VAT)
Kr. 174,38
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 139,50 |
5 - 9 | Kr. 125,40 |
10 - 19 | Kr. 113,42 |
20 + | Kr. 98,47 |
- RS Stock No.:
- 185-2443
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 680ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Power Rating | 100W |
Series | RSLPR100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 100 x 75 x 5.7mm |
Overall Height | 5.7mm |
Overall Length | 100mm |
Overall Width | 75mm |