Arcol Ohmite HS25F 470R F 200MM M404, 470 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9352
- Mfr. Part No.:
- HS25F 470R F 200MM M404
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 943,91
(exc. VAT)
Kr. 1 179,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 188,782 | Kr. 943,91 | - |
| 25 - 45 | Kr. 183,864 | Kr. 919,32 | 2% |
| 50 - 95 | Kr. 178,968 | Kr. 894,84 | 5% |
| 100 + | Kr. 174,62 | Kr. 873,10 | 7% |
*price indicative
- RS Stock No.:
- 185-9352
- Mfr. Part No.:
- HS25F 470R F 200MM M404
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 14.8mm | |
| Overall Width | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Height 14.8mm | ||
Overall Width 14.2mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS25F 470R F 200MM M404, 470 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 1K F 200MM M404, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 56R F 200MM M404, 56 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 3R3 F 200MM M404, 3.3 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 24R F 200MM M404, 24 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 470R F, 470 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 16R F, 16 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2K2 F, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %