Arcol Ohmite HS25F 1K F 200MM M404, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 186-0071
- Distrelec Article No.:
- 301-40-436
- Mfr. Part No.:
- HS25F 1K F 200MM M404
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
Kr. 163,25
(exc. VAT)
Kr. 204,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 126 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 163,25 |
*price indicative
- RS Stock No.:
- 186-0071
- Distrelec Article No.:
- 301-40-436
- Mfr. Part No.:
- HS25F 1K F 200MM M404
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 25 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.2mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 25 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
Overall Width 14.2mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS25F 1K F 200MM M404, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 470R F 200MM M404, 470 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 56R F 200MM M404, 56 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 3R3 F 200MM M404, 3.3 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 24R F 200MM M404, 24 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 16R F, 16 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2K2 F, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2R F, 2 Ω 25 W Aluminium Chassis Mount Resistor ±1 %