Arcol Ohmite HS100F 3K3 F, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9438
- Mfr. Part No.:
- HS100F 3K3 F
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 1 065,18
(exc. VAT)
Kr. 1 331,48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 213,036 | Kr. 1 065,18 | - |
| 25 - 45 | Kr. 198,118 | Kr. 990,59 | 7% |
| 50 - 95 | Kr. 181,096 | Kr. 905,48 | 14% |
| 100 + | Kr. 166,132 | Kr. 830,66 | 22% |
*price indicative
- RS Stock No.:
- 185-9438
- Mfr. Part No.:
- HS100F 3K3 F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 3.3kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 27.3mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 3.3kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 27.3mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol Ohmite HS100F 3K3 F, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 3K3 F, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 3R3 F, 3.3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 1R5 F, 1.5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 2R F, 2 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 100R F, 100 Ω 100 W Aluminium Chassis Mount Resistor ±1 %