Arcol HS100E6 6R8 F M193, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available

Subtotal (1 bag of 16 units)*

Kr. 2 244,528

(exc. VAT)

Kr. 2 805,664

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
16 - 16Kr. 140,283Kr. 2 244,53
32 - 48Kr. 136,494Kr. 2 183,90
64 - 96Kr. 132,847Kr. 2 125,55
112 - 240Kr. 129,479Kr. 2 071,66
256 +Kr. 126,255Kr. 2 020,08

*price indicative

RS Stock No.:
195-4211
Mfr. Part No.:
HS100E6 6R8 F M193
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Chassis Mount Resistor

Resistance

6.8Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

47.5mm

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links