TE Connectivity TE600B10RJ, 10 Ω 600 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 224-0147
- Mfr. Part No.:
- TE600B10RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save Kr. 188,05
View bulk pricing optionsSubtotal (1 unit)*
Kr. 752,95
(exc. VAT)
Kr. 941,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 752,95 | - |
| 5 - 9 | Kr. 715,34 | Kr. 188,05 |
| 10 - 19 | Kr. 685,14 | Kr. 678,10 |
| 20 - 49 | Kr. 662,72 | Kr. 1 804,60 |
| 50 + | Kr. 640,07 | Kr. 5 644,00 |
*price indicative
- RS Stock No.:
- 224-0147
- Mfr. Part No.:
- TE600B10RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | High Power Resistor | |
| Resistance | 10Ω | |
| Power Rating | 600W | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 389mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 81mm | |
| Standards/Approvals | No | |
| Overall Width | 40mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Power Resistor | ||
Resistance 10Ω | ||
Power Rating 600W | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 389mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 81mm | ||
Standards/Approvals No | ||
Overall Width 40mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 10 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 600 W power rating. It has 389 x 40 x 81 mm dimensions.
It has non-flame paint UL94V coating
It is RoHS compliant
Related links
- TE Connectivity TE600B10RJ, 10 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B15RJ, 15 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B2R2J, 2.2 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B330RJ, 330 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B33RJ, 33 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B3R3J, 3.3 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B4R7J, 4.7 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B47RJ, 47 Ω 600 W Wirewound High Power Resistor ±5 %