TE Connectivity TE600B33RJ, 33 Ω 600 W Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 259,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 038,98

(exc. VAT)

Kr. 1 298,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 038,98-
5 - 9Kr. 987,04Kr. 259,70
10 - 19Kr. 945,40Kr. 935,80
20 - 49Kr. 914,28Kr. 2 494,00
50 +Kr. 883,17Kr. 7 790,50

*price indicative

RS Stock No.:
224-0164
Mfr. Part No.:
TE600B33RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Power Resistor

Resistance

33Ω

Power Rating

600W

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

389mm

Maximum Operating Temperature

155°C

Overall Height

81mm

Overall Width

40mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 33 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 600 W power rating. It has 389 x 40 x 81 mm dimensions.

It has non-flame paint UL94V coating

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy