TE Connectivity TE600B33RJ, 33 Ω 600 W Wirewound High Power Resistor ±5 %

Subtotal (1 box of 10 units)*

Kr. 6 671,65

(exc. VAT)

Kr. 8 339,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 667,165Kr. 6 671,65

*price indicative

RS Stock No.:
224-0163
Mfr. Part No.:
TE600B33RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33Ω

Product Type

High Power Resistor

Power Rating

600W

Series

TE

Package/Case

Tubular

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

389mm

Maximum Operating Temperature

155°C

Standards/Approvals

No

Overall Width

40mm

Overall Height

81mm

RoHS Status: Exempted

COO (Country of Origin):
TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 33 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 600 W power rating. It has 389 x 40 x 81 mm dimensions.

It has non-flame paint UL94V coating

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy