TE Connectivity HCH265J68RJ, 68 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %

Subtotal (1 box of 10 units)*

Kr. 10 777,98

(exc. VAT)

Kr. 13 472,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 077,798Kr. 10 777,98

*price indicative

RS Stock No.:
237-2348
Mfr. Part No.:
HCH265J68RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

400W

Series

HCH

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire Lead

Overall Length

265mm

Pin Count

2

Overall Height

31mm

Overall Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 68 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy