TE Connectivity HCH265J68RJ, 68 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-2349
Mfr. Part No.:
HCH265J68RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wirewound Panel Mount Resistor

Resistance

68Ω

Power Rating

400W

Series

HCH

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

265mm

Pin Count

2

Overall Width

60mm

Overall Height

31mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 68 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy