TE Connectivity CJH1500J220RJ, 220 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 700,20

(exc. VAT)

Kr. 2 125,25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 1 700,20-
5 - 9Kr. 1 387,3318%
10 - 19Kr. 1 315,9422%
20 +Kr. 1 281,9724%

*price indicative

RS Stock No.:
264-6635
Mfr. Part No.:
CJH1500J220RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

220Ω

Power Rating

1.5kW

Series

CJH

Package/Case

Aluminium

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

495mm

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Height

38mm

Overall Width

67mm

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy