TE Connectivity, 22 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal 5 units (supplied in a box)*

Kr. 4 367,80

(exc. VAT)

Kr. 5 459,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
5 - 9Kr. 873,56-
10 - 19Kr. 836,844%
20 - 49Kr. 809,157%
50 +Kr. 781,5810%

*price indicative

Packaging Options:
RS Stock No.:
701-5835P
Mfr. Part No.:
TE1500B22RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

22Ω

Power Rating

1.5kW

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

415mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

255°C

Standards/Approvals

No

Overall Width

60mm

Overall Height

119mm

Overall Diameter

60mm

High Power Wire Wound Resistor TE Series 1500W


The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits


- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications


- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy