TE Connectivity, 100 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 701-5879P
- Mfr. Part No.:
- TE2000B100RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save Kr. 517,10
View bulk pricing optionsSubtotal 5 units (supplied in a box)*
Kr. 6 147,30
(exc. VAT)
Kr. 7 684,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 5 - 9 | Kr. 1 229,46 | - |
| 10 - 19 | Kr. 1 177,75 | Kr. 517,10 |
| 20 - 49 | Kr. 1 138,85 | Kr. 1 812,20 |
| 50 + | Kr. 1 100,07 | Kr. 6 469,50 |
*price indicative
- RS Stock No.:
- 701-5879P
- Mfr. Part No.:
- TE2000B100RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 2kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 560mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Overall Width | 60mm | |
| Standards/Approvals | No | |
| Overall Height | 119mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 2kW | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 560mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Overall Width 60mm | ||
Standards/Approvals No | ||
Overall Height 119mm | ||
High Power Wire Wound Resistor TE Series 2000W
Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V