TE Connectivity TE2000B1K0J, 1 kΩ 2 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 701-5885
- Mfr. Part No.:
- TE2000B1K0J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 292,49
(exc. VAT)
Kr. 1 615,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 27 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 292,49 |
| 5 - 9 | Kr. 1 227,86 |
| 10 - 19 | Kr. 1 176,26 |
| 20 - 49 | Kr. 1 137,25 |
| 50 + | Kr. 1 098,70 |
*price indicative
- RS Stock No.:
- 701-5885
- Mfr. Part No.:
- TE2000B1K0J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 2kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 560mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Overall Height | 119mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 2kW | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 560mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
Overall Height 119mm | ||
High Power Wire Wound Resistor TE Series 2000W
Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Related links
- TE Connectivity CJH2000J1K0J, 1 kΩ 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J100RJ, 100 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B100RJ, 100 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B2R2J, 2.2 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B4R7J, 4.7 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B22RJ, 22 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B220RJ, 220 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J680RJ, 680 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %