- RS Stock No.:
- 720-5417
- Mfr. Part No.:
- HSC100R22J
- Brand:
- TE Connectivity
10 In stock for same day dispatch
Added
Price Each
Kr. 142,76
(exc. VAT)
Kr. 178,45
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 142,76 |
25 - 49 | Kr. 134,99 |
50 - 99 | Kr. 122,65 |
100 + | Kr. 115,66 |
- RS Stock No.:
- 720-5417
- Mfr. Part No.:
- HSC100R22J
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specifications
Attribute | Value |
---|---|
Resistance | 220mΩ |
Power Rating | 100W |
Series | HSC100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS Stock No.:
- 720-5417
- Mfr. Part No.:
- HSC100R22J
- Brand:
- TE Connectivity