TE Connectivity HSC150150RJ, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5432
- Mfr. Part No.:
- HSC150150RJ
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 242,41
(exc. VAT)
Kr. 303,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 242,41 |
| 10 - 24 | Kr. 225,60 |
| 25 - 49 | Kr. 206,15 |
| 50 - 99 | Kr. 185,21 |
| 100 + | Kr. 180,52 |
*price indicative
- RS Stock No.:
- 720-5432
- Mfr. Part No.:
- HSC150150RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | HSC150 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 122mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series HSC150 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 122mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Height 26mm | ||
- COO (Country of Origin):
- IN
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Related links
- TE Connectivity HSC150150RJ, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1504R7J, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15033RJ, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15010RJ, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1503R3J, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1506R8J, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15047RJ, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150330RJ, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %