- RS Stock No.:
- 720-5457
- Mfr. Part No.:
- HSC150470RJ
- Brand:
- TE Connectivity
2 In stock for same day dispatch
Added
Price Each
Kr. 197,20
(exc. VAT)
Kr. 246,50
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 197,20 |
10 - 24 | Kr. 183,43 |
25 - 49 | Kr. 167,65 |
50 - 99 | Kr. 149,87 |
100 + | Kr. 136,10 |
- RS Stock No.:
- 720-5457
- Mfr. Part No.:
- HSC150470RJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 150W |
Series | HSC150 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
- RS Stock No.:
- 720-5457
- Mfr. Part No.:
- HSC150470RJ
- Brand:
- TE Connectivity