TE Connectivity HSC1506R8J, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save Kr. 218,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 313,00

(exc. VAT)

Kr. 391,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 313,00-
10 - 24Kr. 291,15Kr. 218,50
25 - 49Kr. 266,21Kr. 1 169,75
50 - 99Kr. 237,95Kr. 3 752,50
100 +Kr. 215,99Kr. 9 701,00

*price indicative

Packaging Options:
RS Stock No.:
720-5476
Mfr. Part No.:
HSC1506R8J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.8Ω

Product Type

Chassis Mount Resistor

Power Rating

150W

Series

HSC150

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

122mm

Standards/Approvals

RoHS

Overall Width

47.5mm

Overall Height

26mm

150W Aluminium housed wirewound resistor, HSA Series


HS Series Wattage Range is 5 Watts to 300 Watts

Versatile product and custom design available

Low resistance, low inductance and higher voltage

Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy