TE Connectivity HSC2502R2J, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5542
- Mfr. Part No.:
- HSC2502R2J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 596,58
(exc. VAT)
Kr. 745,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 596,58 |
| 5 - 9 | Kr. 510,11 |
| 10 - 24 | Kr. 494,67 |
| 25 + | Kr. 478,54 |
*price indicative
- RS Stock No.:
- 720-5542
- Mfr. Part No.:
- HSC2502R2J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 163mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 163mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC2502R2J, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25010RJ, 10 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250100RJ, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2503R3J, 3.3 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25022RJ, 22 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250220RJ, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %