TE Connectivity THS5039RJ, 39 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
754-7301
Mfr. Part No.:
THS5039RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39 Ω

Power Rating

50 W

Technology

Wirewound

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Package/Case

Aluminium

Series

THS50

Temperature Coefficient

±50 ppm/°C

Termination Style

Solder Lug

COO (Country of Origin):
IN

50W Aluminium housed wirewound power resistors - THS50 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy