TE Connectivity, 10 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a bag)*

Kr. 1 221,25

(exc. VAT)

Kr. 1 526,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 72 unit(s), ready to ship

Units
Per unit
25 - 49Kr. 48,85
50 - 99Kr. 45,42
100 +Kr. 41,76

*price indicative

Packaging Options:
RS Stock No.:
754-7809P
Mfr. Part No.:
THS2510KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

10kΩ

Power Rating

25W

Series

THS25

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

51mm

Maximum Operating Temperature

250°C

Overall Width

28mm

Overall Height

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

25W Aluminium housed wirewound power resistors - THS25 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy