Vishay RCH25S33R00JS06, 33 Ω 25 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

Kr. 249,85

(exc. VAT)

Kr. 312,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 249,85
5 - 9Kr. 177,32
10 - 24Kr. 134,99
25 - 49Kr. 132,48
50 +Kr. 127,44

*price indicative

Packaging Options:
RS Stock No.:
789-0835
Mfr. Part No.:
RCH25S33R00JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

RCH25

Package/Case

Planar

Temperature Coefficient

+150 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

28mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Overall Height

27.5mm

Overall Width

14mm

COO (Country of Origin):
CZ

Resistors for chassis series RCH 25W


Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink

Capable of withstanding high short time overloads

Thick coated and Non-inductive

Low thermal radiation

Fitting identical to RH wirewound resistors

Well suited to high frequency operation and cut-out circuits

Related links