- RS Stock No.:
- 789-1061
- Mfr. Part No.:
- RTOP100VR100JB
- Brand:
- Vishay
Available to back order for despatch 23.07.2024
Added
Price Each
Kr. 481,06
(exc. VAT)
Kr. 601,32
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 481,06 |
2 - 4 | Kr. 456,95 |
5 - 9 | Kr. 433,07 |
10 - 24 | Kr. 399,29 |
25 + | Kr. 360,85 |
- RS Stock No.:
- 789-1061
- Mfr. Part No.:
- RTOP100VR100JB
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 100W |
Series | RTOP100V |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -300ppm/°C |
Maximum Temperature Coefficient | +300ppm/°C |