Vishay RPS0250DH2201JBZA3, 2.2 kΩ 250 W Thick Film Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 2 more to save Kr. 64,06

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 596,45

(exc. VAT)

Kr. 1 995,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 1 596,45-
2 - 4Kr. 1 564,42Kr. 64,06
5 +Kr. 1 117,46Kr. 2 394,95

*price indicative

Packaging Options:
RS Stock No.:
821-9956
Mfr. Part No.:
RPS0250DH2201JBZA3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

2.2kΩ

Power Rating

250W

Series

RPS250

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

73mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Width

56mm

Standards/Approvals

UL 94 V-0

Overall Diameter

26mm

COO (Country of Origin):
CZ

Thick film power resistors 250 W and 500 W


Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting

Particularly suited to severe impulse applications

Easy mounting and optimised housing cut-outs

Low thermal radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy