Vishay RPS0250DLR270JBZA3, 270 mΩ 250 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 376,00

(exc. VAT)

Kr. 1 720,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 376,00
5 - 9Kr. 1 238,38
10 - 24Kr. 1 183,35
25 +Kr. 1 142,06

*price indicative

Packaging Options:
RS Stock No.:
821-9968
Mfr. Part No.:
RPS0250DLR270JBZA3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

270mΩ

Power Rating

250W

Series

RPS250

Packaging

Box of 15 Units pieces

Package/Case

Planar

Temperature Coefficient

±250 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

73mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

NF EN 140000 CEI 68214 Test Na, UL 94 V-0, NF EN 140000 CEI 115_1, MIL STD 202 301

Overall Width

56mm

Overall Diameter

26mm

COO (Country of Origin):
CZ

Thick film power resistors 250 W and 500 W


Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting

Particularly suited to severe impulse applications

Easy mounting and optimised housing cut-outs

Low thermal radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy