- RS Stock No.:
- 893-4144
- Mfr. Part No.:
- TA310PA100RJE
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4144
- Mfr. Part No.:
- TA310PA100RJE
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite TA Series Thick Film Resistors
Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.
High-Temp Terminal Construction
Wide Resistance Range
Low Inductance (50nH-100nH)
High Power Density
Easy to install. PC-mountable
Wide Resistance Range
Low Inductance (50nH-100nH)
High Power Density
Easy to install. PC-mountable
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 10W |
Series | TA |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +180°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 25.4 x 2.54 x 25.4mm |
Overall Width | 2.54mm |
Overall Height | 25.4mm |
Overall Length | 25.4mm |