Ohmite, 6.2kΩ 5.25W Wire Wound Panel Mount Resistor R5J6K2E ±5%
- RS Stock No.:
- 893-5178
- Mfr. Part No.:
- R5J6K2E
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5178
- Mfr. Part No.:
- R5J6K2E
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PC-58 Series Tubular Radial Wirewound Resistors
Ohmite PC-58 series tubular radial terminal wirewound resistors are designed for direct insertion into printed circuit boards, complete with built in stand-off to reduce board temperature. The PC-58 series radial terminals reduce the total length requirement compared to axial terminal resistors.
Radial construction
Space saving radial terminals
Flame resistant
Lead free vitreous enamel coating
RoHS compliant
Space saving radial terminals
Flame resistant
Lead free vitreous enamel coating
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 6.2kΩ |
Power Rating | 5.25W |
Series | R5 |
Package/Case | Radial |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |
Dimensions | 12.7 x 15.88mm |
Overall Diameter | 12.7mm |
Overall Length | 15.88mm |