TE Connectivity, 680Ω 250W Aluminium Chassis Mount Resistor TJT250680RJ ±5%
- RS Stock No.:
- 902-7849
- Mfr. Part No.:
- TJT250680RJ
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 902-7849
- Mfr. Part No.:
- TJT250680RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Power Rating | 250W | |
| Series | TJT250 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +250°C | |
| Dimensions | 180 x 10 x 80mm | |
| Overall Length | 180mm | |
| Overall Width | 10mm | |
| Overall Height | 80mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Power Rating 250W | ||
Series TJT250 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Dimensions 180 x 10 x 80mm | ||
Overall Length 180mm | ||
Overall Width 10mm | ||
Overall Height 80mm | ||
Related links
- TE Connectivity, 680Ω 250W Aluminium Chassis Mount Resistor TJT250680RJ ±5%
- RS PRO, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 3.3 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 470 mΩ 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 1.8 kΩ 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 111 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 500 W Aluminium Chassis Mount Resistor ±5 %