1.3kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 262-907
- Mfr. Part No.:
- 914772 STZ1,3(*/*)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 262-907
- Mfr. Part No.:
- 914772 STZ1,3(*/*)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 1.3kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 1.3kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
The Eaton Moeller series STZ Control transformer is designed for versatility and reliability, making it an ideal choice for modern electrical systems. This state-of-the-art transformer operates with an impressive power capacity of 1.3 kVA, facilitating smooth voltage transitions from 12V to 1000V, with a broad input voltage range of 50 to 950V. It incorporates advanced engineering features, including separate windings and reinforced insulation to ensure both safety and performance in demanding applications. With a nominal operating temperature range from -25°C to 40°C, its well-suited for various environments, making it a dependable component for both industrial and commercial settings. Its robust construction and compliance with international standards ensure long-lasting performance and utmost reliability in power distribution tasks.
Designed for efficient energy conversion with reduced losses
Offers dual voltage outputs for enhanced flexibility in application
Meets stringent international safety standards for peace of mind
Suitable for integration into branch circuits with reliable performance
Compact dimensions facilitate easy installation in limited spaces
Fully vacuum-impregnated for superior durability and thermal performance
Temperature rise calculations are supported with provided heat dissipation data
Offers dual voltage outputs for enhanced flexibility in application
Meets stringent international safety standards for peace of mind
Suitable for integration into branch circuits with reliable performance
Compact dimensions facilitate easy installation in limited spaces
Fully vacuum-impregnated for superior durability and thermal performance
Temperature rise calculations are supported with provided heat dissipation data
Related links
- 1.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.4kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 4kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.25kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE