- RS Stock No.:
- 903-9912
- Mfr. Part No.:
- FST 250/24
- Brand:
- Block
1 In stock for same day dispatch
Added
Price Each
Kr. 1 899,48
(exc. VAT)
Kr. 2 374,35
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 899,48 |
- RS Stock No.:
- 903-9912
- Mfr. Part No.:
- FST 250/24
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BLOCK FAIL-SAFE Transformer
High-quality multi-purpose FAIL-SAFE transformers. The transformers are designed for the electrical isolation of the input and output sides. The FAIL-SAFE transformers are suitable for the construction of both SELV and PELV electrical circuits.
6.3 x 0.8 mm Tab Connector
4mm² Screw Terminals
4mm² Screw Terminals
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230/400V |
Secondary Voltage Rating | 24V ac |
Power Rating | 250 (Cosφ=1) VA, 490 (Cosφ=0.5) VA |
Mounting Type | Screw Mount |
Width | 105mm |
Depth | 106mm |
Dimensions | 105 x 112 x 106mm |
Weight | 4.30kg |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |