RS PRO Dzr Copper Alloy Double Check Valve 1 in F x F BSP, 10 bar
- RS Stock No.:
- 242-2820
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 370,43
(exc. VAT)
Kr. 463,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 370,43 |
*price indicative
- RS Stock No.:
- 242-2820
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Check Valve | |
| Sub Type | Double | |
| Body Material | Dzr Copper Alloy | |
| Inlet Port Size | 1 in F x F BSP | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WRAS Approved, BS EN 13959 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Check Valve | ||
Sub Type Double | ||
Body Material Dzr Copper Alloy | ||
Inlet Port Size 1 in F x F BSP | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WRAS Approved, BS EN 13959 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Double Check Valves
Use RS PRO check valves as a preventative measure to protect water supplies from contamination. Once installed check valve prevents backflow and back-siphonage contamination thanks to the double valve design that offers a failsafe backup should one of the valves fail.
Why would you choose these check valves?
Our double check valves are made from a copper alloy and available in various thread sizes. The smaller-sized check valves are commonly used with domestic applications and installed close to water outlets such as taps, basin taps, showers, and toilets. In contrast, the largest operating in the main cold-water supply in commercial applications.
Features and Benefits
Specification
Technical Data
Installation
RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.
Applications
FAQs
Q: Should check valves be vertical or horizontal?
A: A horizontal installation should always be the preferred choice
Q: Can you put two check valves together?
A: By design, double check valves are technically two single check valves combined. It provides a backup should one of the valves malfunction.
Related links
- RS PRO Dzr Copper Alloy Double Check Valve 2 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 3/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 1-1/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Double Check Valve 22 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 28 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 15 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Compression BS EN 10226- 2 Double Check Valve 15 mm, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Screw BS EN 10226 Double Check Valve, 10 bar