RS PRO Dzr Copper Alloy Double Check Valve 22 mm (Compression), 10 bar

Subtotal (1 unit)*

Kr. 539,74

(exc. VAT)

Kr. 674,68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 539,74

*price indicative

RS Stock No.:
242-2825
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Check Valve

Sub Type

Double

Body Material

Dzr Copper Alloy

Inlet Port Size

22 mm (Compression)

Maximum Operating Pressure

10 bar

Outlet Thread Standard

No

Maximum Operating Temperature

85°C

Standards/Approvals

WRAS Approved, BS EN 13959

RoHS Status: Exempted

COO (Country of Origin):
IT

RS PRO Double Check Valves


Use RS PRO check valves as a preventative measure to protect water supplies from contamination. Once installed check valve prevents backflow and back-siphonage contamination thanks to the double valve design that offers a failsafe backup should one of the valves fail.

Why would you choose these check valves?


Our double check valves are made from a copper alloy and available in various thread sizes. The smaller-sized check valves are commonly used with domestic applications and installed close to water outlets such as taps, basin taps, showers, and toilets. In contrast, the largest operating in the main cold-water supply in commercial applications.

Features and Benefits


  • Compact

  • Lightweight

  • Durable and convenient

  • Specification


  • Body: DZR Copper Alloy

  • Cartridge: Plastic

  • Test Plug: Nylon/Brass

  • ’O’ Ring: Nitrile/EPDM rubber

  • Compression Nut: Brass

  • Olive: Brass

  • Standards: BS EN 13959

  • Technical Data


  • Max inlet pressure: 10 bar

  • Min inlet pressure: 0.1 bar

  • Max continuous temperature: 85 °C

  • Conforms to: BS EN 13959

  • WRAS approved product

  • Installation


    RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.

    Applications


  • Domestic

  • Commercial

  • FAQ’s


    Q: Should check valves be vertical or horizontal?

    A: A horizontal installation should always be the preferred choice

    Q: Can you put two check valves together?

    A: By design, double check valves are technically two single check valves combined. It provides a backup should one of the valves malfunction.

    Related links