The PIC-01 allows you to program Microchip serial PIC microcontrollers, (PIC12Cxxx, PIC12CExxx, PIC12Fxxx, PIC16Cxxx, PIC16CExxx, PIC16Fxxx, and PIC18Fxxxx families), as well as serial EEPROMs Series, (24Cxx family). Equipped with 5 tulip sockets, supports components in DIP packages of 8, 18, 28 and 40 pins. It is equipped with a true RS-232 interface for connection to the serial port (cable supplied) compatible with any PC. Accepts files in BIN, HEX, H8, H16 and EEP formats Program editing in the buffer Functions include read, program, blank test and erase. Configuration registers of the processor can be edited. The programmer works with Windows 95/98/ME/NT/2000/XP operating system
Note
Requires a 12V DC unregulated or 16V regulated power supply
Supplied with
- A programmer (ISO9002 compliant) - A computer serial extension cable - Software - Instruction manual