AC162056, Chip Programming Adapter for PIC16F688

  • RS Stock No. 623-1008
  • Mfr. Part No. AC162056
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICD Header AC162056

This Microchip MPLAB® ICD Header provides users a means of connecting the MPLAB ICD Module to a target board that does not incorporate a 6-wire modular connection into its design.

This header is designed for PIC16F688 14-pin devices.

Specifications
Attribute Value
For Use With PIC16F688
2 In stock for delivery within 1 working days
Price Each
kr 231,40
(exc. VAT)
kr 289,25
(inc. VAT)
Units
Per unit
1 +
kr 231,40
Related Products
The Microchip Technology Chip programming adapter is a ...
Description:
The Microchip Technology Chip programming adapter is a connectivity board. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers. • 1 x 8 ...
Programming adaptors for prototyping and development using AVR ...
Description:
Programming adaptors for prototyping and development using AVR microcontrollers. Converts the IC package format into a standard d.i.l. plug in configuration. Facilitates programming and testing. Can be used with most programmers to allow programmimg of other package types.
Description:
Designed to prevent damage to the USB PIC Microcontroller during programming. Limits voltage at the VPP pin to 8.9VPrevents the voltage applied to D+/D- from exceeding 3.6VAutomatically protects USB data connections during the Program/Erase cycle (USB cable does not need ...
The HPR1V2 is an optional accessory to the ...
Description:
The HPR1V2 is an optional accessory to the PRESTO programmer for programming of the devices with supply voltage and logical levels between 1.2V and 3.3V (as for example Xilinx Cool. Runner-II). The PRESTO programmer can program devices with signal levels ...