Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel, 235 mm Length, 26 mm Blade Width
- RS Stock No.:
- 220-9348
- Mfr. Part No.:
- 259.P
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 361,74
(exc. VAT)
Kr. 452,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 361,74 |
*price indicative
- RS Stock No.:
- 220-9348
- Mfr. Part No.:
- 259.P
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Chisel | |
| Blade Width | 26mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Burin Extra-Plat Avec Protection | |
| Length | 235mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chisel | ||
Blade Width 26mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Burin Extra-Plat Avec Protection | ||
Length 235mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom slim profile chisel with guard having diameter of 85mm. It is treated 57 HRc on edge and 40 HRc on impact head.
Lacquered presentation
Related links
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 26 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 29 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 21 mm Blade Width
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 24 mm Blade Width
- Facom Burin Extra-Plat Avec Protection Chisel Set
- Facom 4 Piece Burin Extra-Plat Avec Protection Chisel Set
- Facom 1 Piece Chrome Vanadium Steel 235 mm Length, 26 mm Blade Width